TPS40303DRCR

Texas Instruments
595-TPS40303DRCR
TPS40303DRCR

Mfr.:

Description:
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40303DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,14 € 114,00 €
1,07 € 267,50 €
1,03 € 515,00 €
0,989 € 989,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
0,929 € 5.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Texas Instruments TPS40303DRCT
Texas Instruments
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40303DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
90 %
600 mV to 18 V
10 A
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 12 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 12 V
Output Type: Fixed
Product: Buck Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: TPS40303
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.