TPS40222DRPT

Texas Instruments
595-TPS40222DRPT
TPS40222DRPT

Mfr.:

Description:
Switching Voltage Regulators 1.6A 1.25MHz Buck Co nv 3mm SON Pkg A 59 A 595-TPS40222DRPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
250
Expected 6/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,87 € 18,70 €
1,70 € 42,50 €
1,53 € 153,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,37 € 685,00 €
1,32 € 1.320,00 €
1,29 € 3.225,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-6
Buck
Adjustable
1.6 A
1 Output
4.5 V
8 V
1 mA
1.25 MHz
- 40 C
+ 125 C
TPS40222
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40222EVM-001
Input Voltage: 4.5 V to 8 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Voltage Regulator
Unit Weight: 25,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.