TPS40210MDRCTEP

Texas Instruments
595-TPS40210MDRCTEP
TPS40210MDRCTEP

Mfr.:

Description:
Switching Controllers TPS40210-EP DC/DC CO NTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,66 € 915,00 €
3,49 € 1.745,00 €
3,40 € 3.400,00 €
3,36 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
35 kHz to 1 MHz
7 V to 9 V
400 mA
- 55 C
+ 125 C
SMD/SMT
VSON-10
Reel
Brand: Texas Instruments
Description/Function: Enhanced product 4.5 V to 52 V input current mode boost controller
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 4.5 V to 52 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Series: TPS40210
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 24,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS40210/-Q1/TPS70211/-Q1 Boost Controller

Texas Instruments TPS40210/TPS40210-Q1 and TPS40211/TPS40211-Q1 Input Current Mode Boost Controllers are non-synchronous boost controllers with a wide input voltage (4.5 to 52V). These devices are suitable for topologies that require a grounded source N-channel FET, including boost, flyback, SEPIC, and various LED Driver applications. The device's features include programmable soft start, overcurrent protection with automatic retry, and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.

TPS40210/11 Boost Controllers

Texas Instruments TPS40210/11 Boost Controllers are suitable for topologies that require a grounded source N-channel FET including boost, flyback, SEPIC, and various LED driver applications. The controllers feature programmable soft-start, over-current protection with automatic retry, and programmable oscillator frequency. Current mod control provides improved transient response and simplified loop compensation. The devices are ideal for consumer, communications, computing, and industrial markets.