TPS40200SHKQ

Texas Instruments
595-TPS40200SHKQ
TPS40200SHKQ

Mfr.:

Description:
Switching Controllers Hi Temp Non-Sync Buck DC/DC Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,21 € 131,21 €
111,04 € 1.110,40 €
106,00 € 2.650,00 €
105,98 € 10.598,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
300 kHz
100 %
3.4 V
2.5 A
- 55 C
+ 210 C
SMD/SMT
CFP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40200
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8542399000
USHTS:
8542310030
MXHTS:
8473300499
ECCN:
EAR99