TPS40197RGYR

Texas Instruments
595-TPS40197RGYR
TPS40197RGYR

Mfr.:

Description:
Switching Controllers 4.5-14V Inp Synch Bu ck Cntrlr A 595-TPS A 595-TPS40197RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.994

Stock:
2.994 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
3,64 € 36,40 €
3,59 € 89,75 €
3,53 € 353,00 €
3,35 € 837,50 €
3,01 € 1.505,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 3000)
2,41 € 7.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
520 kHz
85 %
900 mV to 1.2 V
6 A
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40197
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Synchronous Buck Controller: TPS40197

The Texas Instruments TPS40197 synchronous buck controller implements voltage-mode control architecture with the switching frequency fixed at 520 kHz. This TI device's higher switching frequency allows for the use of smaller inductor and output capacitors and leads to a compact power-supply solution. The TPS40197 includes an adaptive anti-cross conduction scheme that prevents shoot through current in the power FETs. The controller is designed specifically for TI DSP cores that use the Smart Reflex™ Voltage Identification scheme.