TPS40140RHHR

Texas Instruments
595-TPS40140RHHR
TPS40140RHHR

Mfr.:

Description:
Switching Controllers Stackable 2 Ch Multi ph/Ind Output A 595 A 595-TPS40322RHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,73 € 7,73 €
6,01 € 60,10 €
5,58 € 139,50 €
5,10 € 510,00 €
4,94 € 1.235,00 €
4,86 € 2.430,00 €
4,79 € 4.790,00 €
Full Reel (Order in multiples of 2500)
4,43 € 11.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS40322RHBR
Texas Instruments
Switching Controllers Dual Output or 2-Ph Sync Buck Cntrlr A 5 A 595-TPS40322RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
1 MHz
87.5 %
700 mV to 5.8 V
25 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Output Power: 2 W
Product Type: Switching Controllers
Series: TPS40140
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 105,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99