TPS40131RHBR

Texas Instruments
595-TPS40131RHBR
TPS40131RHBR

Mfr.:

Description:
Switching Controllers 2-Ph Synch Buck Cntr A 595-TPS40131RHBT A 595-TPS40131RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,45 € 34,50 €
3,21 € 80,25 €
2,82 € 282,00 €
2,68 € 670,00 €
2,40 € 1.200,00 €
2,03 € 2.030,00 €
Full Reel (Order in multiples of 3000)
1,95 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
87.5 %
700 mV to 5.8 V
50 A
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS40131EVM
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Controllers
Series: TPS40131
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99