TPS40007DGQ

Texas Instruments
595-TPS40007DGQ
TPS40007DGQ

Mfr.:

Description:
Switching Controllers Low Input Sync Buck src/sink w/prebias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.111

Stock:
1.111 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,17 € 21,70 €
1,54 € 38,50 €
1,09 € 87,20 €
1,08 € 259,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,20 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
94 %
700 mV to 4 V
15 A
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS40007EVM-001
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40007
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99