TPS40003DGQ

Texas Instruments
595-TPS40003DGQ
TPS40003DGQ

Mfr.:

Description:
Switching Controllers Low Input Synch Buck Cntrlr R 595-TPS400 R 595-TPS40009DGQ

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 560   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 845,60 €
1,47 € 1.528,80 €
1,45 € 3.712,00 €
1,44 € 7.257,60 €

Possible Replacement

Texas Instruments TPS40009DGQ
Texas Instruments
Switching Controllers Low Input Sync Buck src/sink w/prebias

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
700 kHz
97 %
700 mV
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 35 ns
Series: TPS40003
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.