TPS38AB9B9AADYYRQ1

Texas Instruments
595-S38AB9B9AADYYRQ1
TPS38AB9B9AADYYRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V dual-channel supervisor with ultra-low quiescent current and time-delay function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,39 € 4.170,00 €
1,37 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
TSOT-23-14
18 V
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
12.8 ms
65 V
- 40 C
+ 125 C
1.5 %
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 18 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99