TPS389012QDSERQ1

Texas Instruments
595-TPS389012QDSERQ1
TPS389012QDSERQ1

Mfr.:

Description:
Supervisory Circuits Automotive low-quies cent current 1% acc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.795

Stock:
5.795 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,41 € 14,10 €
1,28 € 32,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,04 € 520,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
0,937 € 5.622,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
1.157 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
Adjustable
5.5 V
- 40 C
+ 125 C
1 %
TPS3890
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 2.29 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TPS3890/TPS3890-Q1 Precision Voltage Supervisors

Texas Instruments TPS3890/TPS3890-Q1 Precision Voltage Supervisors come with low-quiescent current that monitors system voltages as low as 1.15V. The device asserts an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3890/TPS3890-Q1 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40µs and 30s by connecting the CT pin to an external capacitor. The TPS3890/TPS3890-Q1 has a very low quiescent current of 2.1µA and is available in a small 1.5mm×1.5mm package, making the device well-suited for battery-powered and space-constrained applications. The device is fully specified over a temperature range of –40°C to +125°C (TJ). The TPS3890-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more