TPS388008001RTER

Texas Instruments
595-TPS388008001RTER
TPS388008001RTER

Mfr.:

Description:
Supervisory Circuits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.820

Stock:
4.820 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
Full Reel (Order in multiples of 5000)
2,70 € 13.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
WQFN-16
12 Input
Open Drain
Manual Reset
Watchdog
200 ms
5.5 V
- 40 C
+ 125 C
6 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 1.55 mA
Overvoltage Threshold: 2.81 V
Product Type: Supervisory Circuits
Quiescent Current: 200 uA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Undervoltage Threshold: 2.48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS38800-Q1/TPS388R0-Q1 Voltage Supervisors

Texas Instruments TPS38800-Q1/TPS388R0-Q1 Automotive Voltage Supervisors are an ASIL-B device for a 2- to 8-channel window supervisor IC available in a 16-pin 3mm x 3mm QFN package. This high-accuracy multichannel voltage supervisor is designed for systems that operate on low-voltage supply rails and have narrow margin supply tolerances.