TPS38700C03NRGERQ1

Texas Instruments
595-S38700C03NRGERQ1
TPS38700C03NRGERQ1

Mfr.:

Description:
Supervisory Circuits Automotive power-sup ply sequencer with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.987

Stock:
2.987 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2987 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,93 € 6,93 €
5,09 € 50,90 €
4,74 € 118,50 €
4,17 € 417,00 €
3,96 € 990,00 €
3,55 € 1.775,00 €
2,99 € 2.990,00 €
Full Reel (Order in multiples of 3000)
2,87 € 8.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-24
1.85 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
Backup
16 ms
5.5 V
- 40 C
+ 125 C
TPS38700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS38700Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 35 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542311999
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99