TPS38700BN31RGERQ1

Texas Instruments
595-TPS38700BN31RGER
TPS38700BN31RGERQ1

Mfr.:

Description:
Supervisory Circuits Automotive power-sup ply sequencer with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,79 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Voltage Sequencer
SMD/SMT
VQFN-24
Watchdog
Backup
5.5 V
- 40 C
+ 125 C
TPS38700-Q1
Reel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 45 uA
Product Type: Supervisory Circuits
Quiescent Current: 35 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99