TPS3851G33EQDRBRQ1

Texas Instruments
595-S3851G33EQDRBRQ1
TPS3851G33EQDRBRQ1

Mfr.:

Description:
Supervisory Circuits Automotive high-acc uracy voltage superv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,44 € 14,40 €
1,33 € 33,25 €
1,22 € 122,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,989 € 5.934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-8
3.3 V
1 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5 V
- 40 C
+ 125 C
1 %
TPS3851
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3851/TPS3851-Q1 Precision Voltage Supervisors

Texas Instruments TPS3851/TPS3851-Q1 Precision Voltage Supervisors combine a precision voltage supervisor with a programmable watchdog timer. The TPS3851 comparator achieves a 0.8% accuracy (–40°C to +125°C) for the undervoltage (VITN) threshold. The TPS3851 also includes accurate hysteresis on the undervoltage threshold, making the device ideal for use with tight tolerance systems. The supervisor RESET delay features a 15% accuracy and high-precision delay timing. The TPS3851/TPS3851-Q1 includes a programmable watchdog timer for various applications. The dedicated watchdog output (WDO) enables increased resolution to help determine the nature of fault conditions. Watchdog timeouts can be programmed either by an external capacitor or factory-programmed default delay settings. The TPS3851-Q1 devices are AEC-Q100 qualified for automotive applications.