TPS3850H18QDRCRQ1

Texas Instruments
595-PS3850H18QDRCRQ1
TPS3850H18QDRCRQ1

Mfr.:

Description:
Supervisory Circuits Automotive window s upervisor for OV & U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,34 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
VSON-10
1.8 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
Programmable
6.5 V
- 40 C
+ 125 C
0.8 %
TPS3850
AEC-Q100
Reel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3850EVM-781
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Unit Weight: 19,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99