TPS3840DL18DBVRQ1

Texas Instruments
595-PS3840DL18DBVRQ1
TPS3840DL18DBVRQ1

Mfr.:

Description:
Supervisory Circuits Automotive high-inpu t voltage superviso A 595-TPS3840DL18DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.084

Stock:
14.084 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,667 € 6,67 €
0,603 € 15,08 €
0,531 € 53,10 €
0,497 € 124,25 €
0,477 € 238,50 €
0,465 € 465,00 €
Full Reel (Order in multiples of 3000)
0,439 € 1.317,00 €
0,433 € 2.598,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments TPS3840DL18DBVR
Texas Instruments
Supervisory Circuits Nanopower high-input voltage supervisor A 595-PS3840DL18DBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.8 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
619 ms
10 V
- 40 C
+ 125 C
1 %
TPS3840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 350 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3840/TPS3840-Q1 Nanopower Voltage Supervisors

Texas Instruments TPS3840/TPS3840-Q1 Nanopower High-Input Voltage Supervisors come with a wide Vin which allows monitoring of 9V rails or batteries without external components and 24V rails with external resistors. Nano-Iq extends the battery life for low-power applications and minimises current consumption when using external resistors. The fast start-up delay allows the detection of a voltage fault before the rest of the system powers up, providing maximum safety in hazardous start-up fault conditions. Low power-on-reset (VPOR) prevents false resets, premature enabling or turn-on of the next device, and proper transistor control during power-up and power-down.