TPS3820-50DBVRG4

595-TPS3820-50DBVRG4
TPS3820-50DBVRG4

Mfr.:

Description:
Supervisory Circuits Processor Sprvisry C ircuits A 595-TPS38 A 595-TPS3820-50DBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,946 € 473,00 €
Full Reel (Order in multiples of 3000)
0,803 € 2.409,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments TPS3820-50DBVR
Texas Instruments
Supervisory Circuits Processor Sprvisry C ircuits A 595-TPS38 A 595-TPS3820-50DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-5
5 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
25 ms
5.5 V
- 40 C
+ 85 C
TPS3820-50
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.64 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Undervoltage Threshold: 4.55 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS382x Voltage Monitors

Texas Instruments TPS382x Voltage Monitors with watchdog timer provide circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET asserts when the supply voltage VDD becomes higher than 1.1V. After that, the supply voltage supervisor monitors VDD and keeps RESET active if VDD remains below the threshold voltage, VIT−. An internal timer delays the return of the output to the inactive state (high) to ensure a proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage, VIT−. When the supply voltage drops below the threshold voltage VIT−, the output becomes active (low) again. No external components are required. The Texas Instruments TPS382x has a fixed-sense threshold voltage, VIT−, set by an internal voltage divider.