TPS3803-01QDCKRQ1

Texas Instruments
595-TPS380301QDCKRQ1
TPS3803-01QDCKRQ1

Mfr.:

Description:
Supervisory Circuits Auto Cat Dual Vltg D etectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 715

Stock:
715
Can Dispatch Immediately
On Order:
3.000
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,728 € 7,28 €
0,658 € 16,45 €
0,581 € 58,10 €
0,544 € 136,00 €
0,522 € 261,00 €
0,511 € 511,00 €
Full Reel (Order in multiples of 3000)
0,481 € 1.443,00 €
0,47 € 2.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC70-5
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
6 V
- 40 C
+ 125 C
1.5 %
TPS3803
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Operating Supply Current: 3 uA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Undervoltage Threshold: Adjustable
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99