TPS3760A012DYYRQ1

Texas Instruments
595-PS3760A012DYYRQ1
TPS3760A012DYYRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V over voltage or undervol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.589

Stock:
1.589 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,24 € 620,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3.120,00 €
1,02 € 6.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-THIN-14
800 mV
Open Drain, Push-Pull
Manual Reset
No Watchdog
Backup
12.8 ms
65 V
- 40 C
+ 125 C
1.5 %
TPS3760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS3760/TPS3760-Q1 High Voltage Supervisors

Texas Instruments TPS3760/TPS3760-Q1 High Voltage Supervisors are wide input range and low quiescent current window supervisors for fast detection of overvoltage (OV) or undervoltage (UV) conditions. The TPS3760/TPS3760-Q1 can be connected directly to and monitor 12V/24V supply rails in various industrial applications, including factory automation, motor drives, building automation, and others. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.