TPS3711DDCR

Texas Instruments
595-TPS3711DDCR
TPS3711DDCR

Mfr.:

Description:
Supervisory Circuits Supervisory A 595-TP S3711DDCT A 595-TPS A 595-TPS3711DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.917

Stock:
3.917
Can Dispatch Immediately
On Order:
3.000
Expected 6/9/2026
6.000
Expected 10/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 220
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
Full Reel (Order in multiples of 3000)
1,26 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Texas Instruments TPS3711DDCT
Texas Instruments
Supervisory Circuits Supervisory A 595-TP S3711DDCR A 595-TPS A 595-TPS3711DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
TSOT-23-6
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
36 V
- 40 C
+ 125 C
0.25 %
TPS3711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 8 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
The country is subject to change at the time of shipment.

TPS3711 Wide-Supply Voltage Detector

Texas Instruments TPS3711 Wide-Supply Voltage Detector operates over a voltage range of 1.8V to 36V. The device has a precision comparator with an internal 400mV reference and an open-drain output rated to 25V for under-voltage detection. The monitored voltage can be set with the use of external resistors. OUT is driven low when the voltage at the SENSE pin drops below the negative threshold. The OUT goes high when the voltage returns above the positive threshold. The comparator in the TPS3711 includes a built-in hysteresis for noise rejection, thereby ensuring stable output operation without false triggering.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.