TPS3710DDCRG4

Texas Instruments
595-TPS3710DDCRG4
TPS3710DDCRG4

Mfr.:

Description:
Supervisory Circuits Wide-VIN voltage det ector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.958

Stock:
2.958 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,75 € 17,50 €
1,61 € 40,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,14 € 570,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,886 € 2.658,00 €
0,869 € 5.214,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-6
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
18 V
- 40 C
+ 125 C
TPS3710DDCRG4
Reel
Cut Tape
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3700EVM-114, TPS3700EVM-202
Moisture Sensitive: Yes
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 5.5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.