TPS3705-33DGN

Texas Instruments
595-TPS3705-33DGN
TPS3705-33DGN

Mfr.:

Description:
Supervisory Circuits w/ Power-Fail A 595- TPS3705-33DGNR A 59 A 595-TPS3705-33DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
480
Expected 4/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,79 € 17,90 €
1,50 € 37,50 €
1,42 € 113,60 €
1,37 € 328,80 €
1,32 € 739,20 €
1,27 € 1.320,80 €
1,23 € 3.148,80 €
1,21 € 6.098,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Texas Instruments TPS3705-33DGNR
Texas Instruments
Supervisory Circuits 2.93V Monitor A 595- TPS3705-33DGN A 595 A 595-TPS3705-33DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-PowerPad-8
2.93 V, Adjustable
2 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
3 %
TPS3705
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 30 uA
Overvoltage Threshold: 1.3 V, 3 V
Pd - Power Dissipation: 2.14 W
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 2.93 V, Adjustable
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.