TPS37043A5OFDDFRQ1

Texas Instruments
595-TPS37043A5OFDRQ1
TPS37043A5OFDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive multichan nel window supervis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,63 € 3,63 €
2,41 € 24,10 €
2,21 € 55,25 €
1,90 € 190,00 €
1,80 € 450,00 €
1,62 € 810,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
1,29 € 7.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
TPS3704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor

Texas Instruments TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6mm x 2.9mm) SOT-23 package offering a small solution size. The TPS3704x/TPS3704x-Q1 includes a very accurate threshold detection with high resolution, ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Built-in low threshold hysteresis and a fixed reset delay (tD options from 20µs to 1200ms) prevent false reset signals when monitoring multiple voltage rails.