TPS3703A4330DSERQ1

Texas Instruments
595-S3703A4330DSERQ1
TPS3703A4330DSERQ1

Mfr.:

Description:
Supervisory Circuits Automotive high-accu racy window supervi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.121

Stock:
1.121
Can Dispatch Immediately
On Order:
3.000
Expected 9/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,11 € 6.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
3.3 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 125 C
0.25 %
TPS3703
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 4.5 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS3703/TPS3703-Q1 Automotive Window Supervisor

Texas Instruments TPS3703/TPS3703-Q1 Automotive High-Accuracy Window Supervisor is ideal for systems operating on low-voltage supply rails with narrow margin supply tolerances. The TPS3703-Q1 Window Supervisor is offered in a small 6-pin DSE package and does not require external resistors for setting overvoltage and undervoltage reset thresholds, further optimizing overall accuracy, cost, and solution size and improving reliability for safety systems.