TPS3703A4080DSER

Texas Instruments
595-TPS3703A4080DSER
TPS3703A4080DSER

Mfr.:

Description:
Supervisory Circuits High-accuracy window supervisor with res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.679

Stock:
3.679 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,56 € 15,60 €
1,50 € 37,50 €
1,49 € 149,00 €
1,48 € 370,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 3000)
0,865 € 2.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
800 mV
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 125 C
0.25 %
TPS3703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4.5 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 4.5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3703/TPS3703-Q1 Automotive Window Supervisor

Texas Instruments TPS3703/TPS3703-Q1 Automotive High-Accuracy Window Supervisor is ideal for systems operating on low-voltage supply rails with narrow margin supply tolerances. The TPS3703-Q1 Window Supervisor is offered in a small 6-pin DSE package and does not require external resistors for setting overvoltage and undervoltage reset thresholds, further optimizing overall accuracy, cost, and solution size and improving reliability for safety systems.