TPS3606-33DGS

Texas Instruments
595-TPS3606-33DGS
TPS3606-33DGS

Mfr.:

Description:
Supervisory Circuits Battery-Backup for L P Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €
4,78 € 382,40 €
4,57 € 1.096,80 €
4,49 € 2.514,40 €
4,21 € 4.378,40 €
4,12 € 10.547,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-10
3.3 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
2 %
TPS36063
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 20 uA
Overvoltage Threshold: 2.99 V
Pd - Power Dissipation: 424 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: 2.93 V
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99