TPS3435CAKAGDDFRQ1

Texas Instruments
595-S3435CAKAGDDFRQ1
TPS3435CAKAGDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-quie scent-current preci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.481

Stock:
1.481 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 3000)
1,12 € 3.360,00 €
1,09 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-THIN-8
1 Input
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
No Backup
6 V
- 40 C
+ 125 C
TPS3435
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 250 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319099
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.