TPS3435CAGBJDDFRQ1

Texas Instruments
595-TPS3435CAGBJDFQ1
TPS3435CAGBJDDFRQ1

Mfr.:

Description:
Timers & Support Products Automotive nano-qui escent-current preci

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.521

Stock:
2.521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,18 € 21,80 €
2,02 € 50,50 €
1,75 € 175,00 €
1,64 € 410,00 €
1,44 € 720,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €
1,10 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Watchdog Timer
100 ns
Open-Drain
SOT-23-Thin-8
900 mV
6 V
- 40 C
+ 125 C
TPS3435
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS36Q1EVM
Low Level Output Current: 2 mA
Operating Supply Current: 250 nA
Product: Timers
Product Type: Timers & Support Products
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.