TPS3431SDRBR

Texas Instruments
595-TPS3431SDRBR
TPS3431SDRBR

Mfr.:

Description:
Supervisory Circuits Standard programmabl e watchdog timer wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.259

Stock:
4.259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3000)
0,826 € 2.478,00 €
0,792 € 4.752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-8
6.5 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
200 ms
6.5 V
- 40 C
+ 125 C
TPS3431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3431EVM
Operating Supply Current: 10 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 29,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS343x/TPS343x-Q1 Window Watchdog Timers

Texas Instruments TPS343x/TPS343x-Q1 Window Watchdog Timers come with a programmable watchdog window and a programmable watchdog reset delay for a wide variety of applications. The TPS3430 window watchdog achieves 15% timing accuracy (–40°C to +125°C) and 2.5% timing accuracy (typical at 25°C). The watchdog output (WDO) reset delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The watchdog can be disabled via the SET pins to avoid undesired watchdog timeouts during the development process or during power on. The TPS343x-Q1 devices are AEC-Q100 qualified for automotive applications.