TPS3422EGDRYR

Texas Instruments
595-TPS3422EGDRYR
TPS3422EGDRYR

Mfr.:

Description:
Supervisory Circuits SGL CH Push Button C ntlr A 595-TPS3422E A 595-TPS3422EGDRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.203

Stock:
3.203
Can Dispatch Immediately
On Order:
10.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,535 € 5,35 €
0,482 € 12,05 €
0,423 € 42,30 €
0,395 € 98,75 €
0,378 € 189,00 €
0,365 € 365,00 €
Full Reel (Order in multiples of 5000)
0,335 € 1.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments TPS3422EGDRYT
Texas Instruments
Supervisory Circuits SGL CH Push Button C ntlr A 595-TPS3422E A 595-TPS3422EGDRYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
6.5 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
400 ms
6.5 V
- 40 C
+ 125 C
TPS3422
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99