TPS3421ECDRYT

Texas Instruments
595-TPS3421ECDRYT
TPS3421ECDRYT

Mfr.:

Description:
Supervisory Circuits Dual CH Push Button Cntlr A 595-TPS3421E A 595-TPS3421ECDRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,843 € 84,30 €
Full Reel (Order in multiples of 250)
0,791 € 197,75 €
0,746 € 373,00 €
0,72 € 720,00 €
0,709 € 1.772,50 €
0,693 € 3.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
150 us
6.5 V
- 40 C
+ 125 C
TPS3421
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.