TPS3306-18DGK

Texas Instruments
595-TPS3306-18DGK
TPS3306-18DGK

Mfr.:

Description:
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-18DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,36 € 23,60 €
1,98 € 49,50 €
1,87 € 149,60 €
1,81 € 434,40 €
1,76 € 985,60 €
1,69 € 1.757,60 €
1,68 € 4.300,80 €
1,64 € 8.265,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,66 €
Min:
1

Similar Product

Texas Instruments TPS3306-18DGKR
Texas Instruments
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-18DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
VSSOP-8
1.8 V, 3.3 V
2 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
100 ms
6 V
- 40 C
+ 85 C
3.2 %
TPS3306
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 424 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1.68 V, 2.93 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.