TPS3305-25DGN

Texas Instruments
595-TPS3305-25DGN
TPS3305-25DGN

Mfr.:

Description:
Supervisory Circuits Dual Processor A 595 -TPS3305-25DGNR A 5 A 595-TPS3305-25DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
3,13 € 31,30 €
2,92 € 73,00 €
2,56 € 204,80 €
2,43 € 583,20 €
2,18 € 1.220,80 €
1,84 € 2.208,00 €
1,77 € 4.248,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Product

Texas Instruments TPS3305-25DGNR
Texas Instruments
Supervisory Circuits Dual Processor A 595 -TPS3305-25DGN A 59 A 595-TPS3305-25DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-PowerPad-8
2.5 V, 3.3 V
2 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
TPS3305
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 15 uA
Pd - Power Dissipation: 2.14 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 2.25 V, 2.93 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99