TPS3305-18DR

Texas Instruments
595-TPS3305-18DR
TPS3305-18DR

Mfr.:

Description:
Supervisory Circuits Dual Processor A 595 -TPS3305-18D A 595- A 595-TPS3305-18D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
2,00 € 20,00 €
1,82 € 45,50 €
1,64 € 164,00 €
1,56 € 390,00 €
1,53 € 765,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 2500)
1,38 € 3.450,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,10 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments TPS3305-18D
Texas Instruments
Supervisory Circuits Dual Processor A 595 -TPS3305-18DR A 595 A 595-TPS3305-18DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.8 V, 3.3 V
2 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
3 %
TPS3305
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 15 uA
Pd - Power Dissipation: 725 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1.68 V, 2.93 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99