TPS2HC16PQVAHRQ1

Texas Instruments
595-TPS2HC16PQVAHRQ1
TPS2HC16PQVAHRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 18.5mohm 5A dual-channel sm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.990
Expected 6/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
1,64 € 16,40 €
1,49 € 37,25 €
1,26 € 126,00 €
1,18 € 295,00 €
1,03 € 515,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 3000)
0,815 € 2.445,00 €
0,797 € 4.782,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
2 Output
20 mOhms
90 us
130 us
3 V to 28 V
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-11
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: BLANK-MOD-EVM , HCXX-BASE-EVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99