TPS2H160BQPWPRQ1

Texas Instruments
595-TPS2H160BQPWPRQ1
TPS2H160BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 160-mohm 2-ch a utomotive smart hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.393

Stock:
2.393
Can Dispatch Immediately
On Order:
6.000
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,36 € 13,60 €
1,24 € 31,00 €
1,11 € 111,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,989 € 989,00 €
Full Reel (Order in multiples of 2000)
0,946 € 1.892,00 €
0,92 € 3.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
2.5 A
15 A
280 mOhms
90 us
90 us
4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS2H160
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.4 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2H160-Q1 Smart High-Side Switch

Texas Instruments TPS2H160-Q1 Smart High-Side Switch is a fully-protected dual-channel smart high-side switch, with integrated 160mΩ NMOS power FETs. The device includes a full diagnostics and a high-accuracy current-sense feature that enables intelligent control of the load. The TPS2H160-Q1 also has an external adjustable current limit that improves the reliability of the whole system by limiting the inrush or overload current. This device is AEC-Q100 qualified for automotive applications.