TPS27S100AEVM

Texas Instruments
595-TPS27S100AEVM
TPS27S100AEVM

Mfr.:

Description:
Power Management IC Development Tools TPS27S100AEVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
3.5 V to 40 V
TPS27S100A
TPS27S100A
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS27S100AEVM/TPS27S100BEVM Evaluation Modules

Texas Instruments TPS27S100AEVM/TPS27S100BEVM Evaluation Modules (EVMs) contains either a TPS27S100A or TPS27S100B integrated circuit (IC), supporting 1 channel high side driver applications. The purpose of each of these evaluation modules is to facilitate evaluation of the TPS27S100A or TPS27S100B for resistive, capacitive, inductive load layout of the evaluation module.