TPS274160EVM

Texas Instruments
595-TPS274160EVM
TPS274160EVM

Mfr.:

Description:
Power Management IC Development Tools TPS274160 evaluation module with accurat

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
5 V to 36 V
TPS274160A, TPS274160B
TPS274160
Brand: Texas Instruments
For Use With: High-Side Power Switch
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS274160EVM Switch Evaluation Module (EVM)

Texas Instruments TPS274160EVM Switch Evaluation Module (EVM) is designed to evaluate the TPS274160A and TPS274160B devices in TI's high-side switch portfolio. The TPS274160 family is a fully protected quad-channel, high-side power switch with integrated NMOS power FET and charge pump. The Texas Instruments TPS274160EVM comes with the devices populated and allows variations A or B of the devices to be soldered down on the evaluation module.