TPS26623DRCT

Texas Instruments
595-TPS26623DRCT
TPS26623DRCT

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5-V to 60-V 478mo hm 0.025-0.88A eFus A 595-TPS26623DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
Full Reel (Order in multiples of 250)
1,49 € 372,50 €
1,41 € 705,00 €
1,37 € 1.370,00 €
1,35 € 3.375,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Texas Instruments TPS26623DRCR
Texas Instruments
Hot Swap Voltage Controllers 4.5-V to 60-V 478mo hm 0.025-0.88A eFus A 595-TPS26623DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
PCI Power Management
880 mA
57 V
4.5 V
1 Channel
343 uA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS26620-23EVM, TPS26624-25EVM
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 4.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2662
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99