TPS26601RHFR

Texas Instruments
595-TPS26601RHFR
TPS26601RHFR

Mfr.:

Description:
Hot Swap Voltage Controllers 4.2-V to 60-V 150m& Omega; 0.1-2.23A eF A 595-TPS26601RHFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.725

Stock:
4.725 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,34 € 23,40 €
2,15 € 53,75 €
1,94 € 194,00 €
1,84 € 460,00 €
1,82 € 910,00 €
1,73 € 1.730,00 €
Full Reel (Order in multiples of 3000)
1,70 € 5.100,00 €
1,63 € 9.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,34 €
Min:
1

Similar Product

Texas Instruments TPS26601RHFT
Texas Instruments
Hot Swap Voltage Controllers 60V 2A Industrial eF use A 595-TPS26601R A 595-TPS26601RHFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
2 A
55 V
4.2 V
1 Channel
300 uA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input / Supply Voltage - Max: 55 V
Input / Supply Voltage - Min: 4.2 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2660
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2660x 60V 2A Industrial eFuse

Texas Instruments TPS2660x 60V 2A Industrial eFuse is a compact, feature-rich high-voltage eFuse with a full suite of protection features. The wide supply input range of 4.2 to 55V allows control of many popular DC bus voltages. Each device can withstand and protect the loads from positive and negative supply voltages of up to ± 60V. The integrated back-to-back FETs provide reverse current blocking. This feature makes the device suitable for systems with output voltage holdup requirements during power fail and brownout conditions. Load, source and device protection are provided with many adjustable features including overcurrent, output slew rate, and overvoltage, undervoltage thresholds. The internal robust protection control blocks along with the high voltage rating of the TPS2660x helps to simplify the system designs for surge protection.
Learn more