TPS25990EVM

Texas Instruments
595-TPS25990EVM
TPS25990EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25990 evaluation module for 2.9-V to

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Circuit Breaker
5 V to 16 V
TPS25990
TPS25990
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25990EVM Evaluation Module

The TPS25990EVM eFuse evaluation board allows reference circuit evaluation of the TPS25990 eFuse. The TPS25990 eFuse is a 2.9V to 16V, 60A eFuse with integrated 0.79mΩ FET. It comes with overcurrent, inrush current management, adjustable overcurrent transient blanking timer, programmable undervoltage, overvoltage protection digital telemetry, and configurability through PMBus®.