TPS259830LNRGER

Texas Instruments
595-TPS259830LNRGER
TPS259830LNRGER

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7-V to 26-V 2.7-m ohm 18-A integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.241

Stock:
4.241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,51 € 25,10 €
2,30 € 57,50 €
2,08 € 208,00 €
1,98 € 495,00 €
1,96 € 980,00 €
1,91 € 1.910,00 €
1,79 € 5.370,00 €
1,77 € 10.620,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Integrated Hot-Swap eFuses
1.526 A to 18.8 A
26 V
2.7 V
800 uA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
No
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25983
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99