TPS259802ONRGER

Texas Instruments
595-TPS259802ONRGER
TPS259802ONRGER

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7-V to 24-V 8-A 3- mohm smart eFuse w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.412

Stock:
3.412 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,42 € 14,20 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
0,955 € 5.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
2 A to 8 A
24 V
2.7 V
1 Channel
8 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS25980EVM
Input / Supply Voltage - Max: 24 V
Input / Supply Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25980
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99