TPS25940ARVCR

Texas Instruments
595-TPS25940ARVCR
TPS25940ARVCR

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7V-18V eFuse w/Tru e Reverse Block A 5 A 595-TPS25940ARVCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.731

Stock:
3.731
Can Dispatch Immediately
On Order:
6.000
Expected 6/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,59 € 15,90 €
1,46 € 36,50 €
1,32 € 132,00 €
1,24 € 310,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 3000)
1,17 € 3.510,00 €
1,10 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1

Similar Product

Texas Instruments TPS25940ARVCT
Texas Instruments
Hot Swap Voltage Controllers 2.7V-18V eFuse w/Tru e Reverse Block A 5 A 595-TPS25940ARVCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
600 mA to 5.3 A
18 V
2.7 V
2 Channel
202 uA
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: TPS25940EVM-635
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25940
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.