TPS2592BADRCR

Texas Instruments
595-TPS2592BADRCR
TPS2592BADRCR

Mfr.:

Description:
Hot Swap Voltage Controllers 5V eFuse w/ Intg Blo cking FET Driver A A 595-TPS259231DRCR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,31 € 3.930,00 €
1,28 € 7.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments TPS259231DRCR
Texas Instruments
Hot Swap Voltage Controllers 4.5-V to 5.5-V 28mo hm 1-5A eFuse with A A 595-TPS259231DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
2 A to 5 A
5.5 V
4.5 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input / Supply Voltage - Max: 5.5 V
Input / Supply Voltage - Min: 4.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2592BA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99