TPS25869Q1EVM-163

Texas Instruments
595-TPS25869Q1EVM163
TPS25869Q1EVM-163

Mfr.:

Description:
Interface Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TPS25869-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS25869-Q1 USB Type C and Type A Ports
Operating Supply Voltage: 5.5 V to 26 V
Product Type: Interface Development Tools
Series: TPS25869-163
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TPS25869Q1EVM-163 Evaluation Module (EVM)

Texas Instruments TPS25869Q1EVM-163 Evaluation Module (EVM) is designed to help evaluate TI's TPS25869-Q1 USB Type-C® and type-A ports. These ports can provide up to 5.6A output current, 2.4A for Type-A port, 3A for Type-C port, and 200mA for output. The Texas Instruments TPS25869Q1EVM-163 operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors can adjust the switching frequency on the evaluation module. It's also integrated with a Fault indicator and separate on and off control.