TPS25850QRPQRQ1

Texas Instruments
595-TPS25850QRPQRQ1
TPS25850QRPQRQ1

Mfr.:

Description:
Switching Voltage Regulators 2.2-MHz low-EMI du a l 3-A USB Type-C c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.502

Stock:
2.502 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2502 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,79 € 5,79 €
4,44 € 44,40 €
4,10 € 102,50 €
3,73 € 373,00 €
3,55 € 887,50 €
3,45 € 1.725,00 €
3,41 € 3.410,00 €
Full Reel (Order in multiples of 3000)
3,23 € 9.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-25
Buck
5.1 V, 5.17 V, 5.3 V, 5.4 V
3 A, 6.6 A
2 Output
5.5 V
26 V
200 uA
253 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS25850
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS258x-Q1 Integrated USB Charging Port Solution

Texas Instruments TPS258x-Q1 Integrated USB Charging Port Solution integrates a monolithic, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It also includes two USB current-limit switches with charging port auto-detection. The TPS2585x-Q1 offers a compact solution that achieves 6.6A of continuous output current with excellent load and line regulation over a wide input supply range. The synchronous buck regulator operates with peak-current mode control and is internally compensated to simplify the design. A resistor on the FREQ pin sets the switching frequency between 200kHz and 3MHz. Operating below 400kHz results in better system efficiency, and operation above 2.1MHz avoids the AM radio bands and allows for a smaller inductor.