TPS25842QWRHBTQ1

Texas Instruments
595-TPS25842QWRHBTQ1
TPS25842QWRHBTQ1

Mfr.:

Description:
USB Interface IC USB Type-A SDP/CDP a utomotive charge po A 595-TPS25842QWRHBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
4,62 € 46,20 €
4,45 € 111,25 €
4,02 € 402,00 €
Full Reel (Order in multiples of 250)
3,35 € 837,50 €
3,13 € 1.565,00 €
2,96 € 2.960,00 €
2,90 € 7.250,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,26 €
Min:
1

Similar Product

Texas Instruments TPS25842QWRHBRQ1
Texas Instruments
USB Interface IC USB Type-A SDP/CDP a utomotive charge po A 595-TPS25842QWRHBTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25842
USB Controllers
SMD/SMT
QFN-32
USB 1.1
4.5 V
36 V
3.5 A
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 36 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 59,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99