TPS25840Q1EVM-079

Texas Instruments
595-TPS25840Q1EVM079
TPS25840Q1EVM-079

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
6 V to 36 V
2.5 V
TPS25840-Q1
TPS25840-079
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module (EVM) for TI's TPS25840-Q1
For Use With: 13.5-V Power Supply, USB Type-A
Interface Type: SPI
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS25840Q1EVM-079 Evaluation Module (EVM)

Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM) is for USB Type-A 5V 3.5A output, 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V. The evaluation module has a power terminal block, USB type-A connector for device charging and data communication. The cable compensation, current limit and switching frequency can be adjusted by resistor on the evaluation module.